Part Details for SF12W2521AALQ by Walsin Technology Corporation
Overview of SF12W2521AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W2521AALQ
SF12W2521AALQ CAD Models
SF12W2521AALQ Part Data Attributes
|
SF12W2521AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W2521AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for SF12W2521AALQ
This table gives cross-reference parts and alternative options found for SF12W2521AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W2521AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC6W2521N | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12W2521AALQ vs AR06BPC6W2521N |
AR06BTRC6W2521N | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12W2521AALQ vs AR06BTRC6W2521N |
SF12W2521BTLQ | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W2521AALQ vs SF12W2521BTLQ |
UPTF1206-8W-N-2521BT | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12W2521AALQ vs UPTF1206-8W-N-2521BT |
CAR12062.52KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | SF12W2521AALQ vs CAR12062.52KOHMS0.1%10PPM |
RN73C2BB2521B | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12W2521AALQ vs RN73C2BB2521B |
AR06BPC6W2521 | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12W2521AALQ vs AR06BPC6W2521 |
UPTF1206-8W-N-2521AT | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12W2521AALQ vs UPTF1206-8W-N-2521AT |
SF12W2521ATLQ | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W2521AALQ vs SF12W2521ATLQ |
RN73C2BTD2521A | Fixed Resistor, Thin Film, 0.125W, 2520ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12W2521AALQ vs RN73C2BTD2521A |