Part Details for SF12W2323BTLQ by Walsin Technology Corporation
Overview of SF12W2323BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W2323BTLQ
SF12W2323BTLQ CAD Models
SF12W2323BTLQ Part Data Attributes
|
SF12W2323BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W2323BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12W2323BTLQ
This table gives cross-reference parts and alternative options found for SF12W2323BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W2323BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-2323BT | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12W2323BTLQ vs HPTF1206-TN-2323BT |
CRT1206-BW-2323ELF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12W2323BTLQ vs CRT1206-BW-2323ELF |
WF12W2323ATLQ | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W2323BTLQ vs WF12W2323ATLQ |
RT1206BRB13232KL | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12W2323BTLQ vs RT1206BRB13232KL |
RP73C2B232KBTDF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W2323BTLQ vs RP73C2B232KBTDF |
RP73C2B232KATG | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W2323BTLQ vs RP73C2B232KATG |
RN73H2BTTD2323A10 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12W2323BTLQ vs RN73H2BTTD2323A10 |
RP73C2B232KBTN | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | SF12W2323BTLQ vs RP73C2B232KBTN |
RN73H2BTTE2323B10 | Fixed Resistor, Metal Film, 0.25W, 232000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12W2323BTLQ vs RN73H2BTTE2323B10 |
NTRH12A2323BTRF | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | SF12W2323BTLQ vs NTRH12A2323BTRF |