Part Details for SF12W2260DTLQ by Walsin Technology Corporation
Overview of SF12W2260DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W2260DTLQ
SF12W2260DTLQ CAD Models
SF12W2260DTLQ Part Data Attributes
|
SF12W2260DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W2260DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 226ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12W2260DTLQ
This table gives cross-reference parts and alternative options found for SF12W2260DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W2260DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRB13226RL | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12W2260DTLQ vs RT1206DRB13226RL |
AR06DTBV2260N | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | SF12W2260DTLQ vs AR06DTBV2260N |
RNCF1206DKT226R | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W2260DTLQ vs RNCF1206DKT226R |
NTRH12D2260BTRF | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | SF12W2260DTLQ vs NTRH12D2260BTRF |
RNCF1206DTT226R | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W2260DTLQ vs RNCF1206DTT226R |
TP0610D2260TCE | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W2260DTLQ vs TP0610D2260TCE |
RP73C2B226RDTD | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W2260DTLQ vs RP73C2B226RDTD |
RT1206DRB10226RL | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12W2260DTLQ vs RT1206DRB10226RL |
WF12W2260DTLQ | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W2260DTLQ vs WF12W2260DTLQ |
RP73C2B226RDTG | Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W2260DTLQ vs RP73C2B226RDTG |