Datasheets
SF12W2152ATLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Part Details for SF12W2152ATLQ by Walsin Technology Corporation

Overview of SF12W2152ATLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF12W2152ATLQ

SF12W2152ATLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF12W2152ATLQ Part Data Attributes

SF12W2152ATLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF12W2152ATLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 21500 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for SF12W2152ATLQ

This table gives cross-reference parts and alternative options found for SF12W2152ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W2152ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239085132153L Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, YAGEO Corporation SF12W2152ATLQ vs 239085132153L
WF12W2152BALQ Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12W2152ATLQ vs WF12W2152BALQ
RP73C2B21K5ATDF Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity SF12W2152ATLQ vs RP73C2B21K5ATDF
RP73C2B21K5BTDF Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity SF12W2152ATLQ vs RP73C2B21K5BTDF
CAR120621.5KOHMS0.1%10PPMHP Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Riedon SF12W2152ATLQ vs CAR120621.5KOHMS0.1%10PPMHP
HPTF1206-TN-2152BT Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD SF12W2152ATLQ vs HPTF1206-TN-2152BT
RTX062152BBP3 Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, Ralec SF12W2152ATLQ vs RTX062152BBP3
WF12W2152ATLQ Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12W2152ATLQ vs WF12W2152ATLQ
HPTF1206-TN-2152AT Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD SF12W2152ATLQ vs HPTF1206-TN-2152AT
RP73C2B21K5BTG Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity SF12W2152ATLQ vs RP73C2B21K5BTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12W2152ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12W2152ATLQ by Walsin Technology Corporation

  • Please alert me when SF12W2152ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF12W2152ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12W2152ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF12W2152ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12W2152ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12W2152ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: