Part Details for SF12W1543DALQ by Walsin Technology Corporation
Overview of SF12W1543DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W1543DALQ
SF12W1543DALQ CAD Models
SF12W1543DALQ Part Data Attributes
|
SF12W1543DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W1543DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF12W1543DALQ
This table gives cross-reference parts and alternative options found for SF12W1543DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W1543DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2BB1543D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W1543DALQ vs RN73C2BB1543D |
PRC1206TC10W154K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | SF12W1543DALQ vs PRC1206TC10W154K+-0.5% |
TE06E1543DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W1543DALQ vs TE06E1543DT |
CAR1206154KOHMS0.5%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | SF12W1543DALQ vs CAR1206154KOHMS0.5%10PPM |
UPTF1206-8W-N-1543DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W1543DALQ vs UPTF1206-8W-N-1543DT |
NTR12D1543BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | SF12W1543DALQ vs NTR12D1543BTR1KF |
RN73C2BTD1543D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W1543DALQ vs RN73C2BTD1543D |
UPTF1206-8W-N-1543DT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W1543DALQ vs UPTF1206-8W-N-1543DT-1K |
TE06E1543DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W1543DALQ vs TE06E1543DB |
TE06E1543DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W1543DALQ vs TE06E1543DC |