Part Details for SF12W1203CTLQ by Walsin Technology Corporation
Overview of SF12W1203CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W1203CTLQ
SF12W1203CTLQ CAD Models
SF12W1203CTLQ Part Data Attributes
|
SF12W1203CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W1203CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 120000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12W1203CTLQ
This table gives cross-reference parts and alternative options found for SF12W1203CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W1203CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTBV1203 | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12W1203CTLQ vs AR06CTBV1203 |
NTRH12C1203BTRF | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | SF12W1203CTLQ vs NTRH12C1203BTRF |
HPTF1206-TN-1203CT | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12W1203CTLQ vs HPTF1206-TN-1203CT |
RNCF1206CKT120K | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W1203CTLQ vs RNCF1206CKT120K |
WF12W1203CALQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W1203CTLQ vs WF12W1203CALQ |
CRT1206-CW-1203EAS | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12W1203CTLQ vs CRT1206-CW-1203EAS |
RNCF1206CTT120K | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W1203CTLQ vs RNCF1206CTT120K |
RT1206CRB10120KL | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12W1203CTLQ vs RT1206CRB10120KL |
CRT1206-CW-1203ELF | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12W1203CTLQ vs CRT1206-CW-1203ELF |
AR06CBBV1203N | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | SF12W1203CTLQ vs AR06CBBV1203N |