Part Details for SF12U6980DTLQ by Walsin Technology Corporation
Overview of SF12U6980DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12U6980DTLQ
SF12U6980DTLQ CAD Models
SF12U6980DTLQ Part Data Attributes
|
SF12U6980DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12U6980DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 698ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12U6980DTLQ
This table gives cross-reference parts and alternative options found for SF12U6980DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12U6980DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732BTTD6980D25 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12U6980DTLQ vs RN732BTTD6980D25 |
RN732BLTDD6980D25 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12U6980DTLQ vs RN732BLTDD6980D25 |
WF12U6980DTLQ | Fixed Resistor, Thin Film, 0.125W, 698ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12U6980DTLQ vs WF12U6980DTLQ |
WF12U6980DTL | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12U6980DTLQ vs WF12U6980DTL |
WF12U6980DALQ | Fixed Resistor, Thin Film, 0.125W, 698ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12U6980DTLQ vs WF12U6980DALQ |
RN732BTTE6980D25 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12U6980DTLQ vs RN732BTTE6980D25 |
RN732BLTD6980D25 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12U6980DTLQ vs RN732BLTD6980D25 |
RN732BTTED6980D25 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12U6980DTLQ vs RN732BTTED6980D25 |
RNC32E6980DTP | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SF12U6980DTLQ vs RNC32E6980DTP |
WF12U6980DVLQ | Fixed Resistor, Thin Film, 0.125W, 698ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12U6980DTLQ vs WF12U6980DVLQ |