Part Details for SF12T2182ATL by Walsin Technology Corporation
Overview of SF12T2182ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12T2182ATL
SF12T2182ATL CAD Models
SF12T2182ATL Part Data Attributes
|
SF12T2182ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12T2182ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 21800ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12T2182ATL
This table gives cross-reference parts and alternative options found for SF12T2182ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12T2182ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12T2182BTL | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12T2182ATL vs WF12T2182BTL |
SF12T2182AALQ | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12T2182ATL vs SF12T2182AALQ |
RN732BTTDD2182B50 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12T2182ATL vs RN732BTTDD2182B50 |
RN732BLTDD2182B50 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12T2182ATL vs RN732BLTDD2182B50 |
RN732BLTE2182B50 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12T2182ATL vs RN732BLTE2182B50 |
RT1206BRE1021K8 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | YAGEO Corporation | SF12T2182ATL vs RT1206BRE1021K8 |
WF12T2182BTLQ | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12T2182ATL vs WF12T2182BTLQ |
RN732BLTED2182B50 | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12T2182ATL vs RN732BLTED2182B50 |
WF12T2182BVLQ | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12T2182ATL vs WF12T2182BVLQ |
WF12T2182AVLQ | Fixed Resistor, Thin Film, 0.125W, 21800ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12T2182ATL vs WF12T2182AVLQ |