SF12SGR0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon

Overview of SF12SGR0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for SF12SGR0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12SGR0G by Taiwan Semiconductor

SF12SGR0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SF12SGR0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon
    VS

Alternate Parts for SF12SGR0G

This table gives cross-reference parts and alternative options found for SF12SGR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12SGR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF12 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components SF12SGR0G vs SF12
SF12G-BP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components SF12SGR0G vs SF12G-BP-HF
SF12-TP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components SF12SGR0G vs SF12-TP-HF
SF12-F Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Rectron Semiconductor SF12SGR0G vs SF12-F
SF12-AP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components SF12SGR0G vs SF12-AP-HF
SF12-T3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors SF12SGR0G vs SF12-T3
SF12U01 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor SF12SGR0G vs SF12U01
SF12-BP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components SF12SGR0G vs SF12-BP-HF
SF12H05-1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor SF12SGR0G vs SF12H05-1
SF12H04 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor SF12SGR0G vs SF12H04
Part Number Description Manufacturer Compare
SF12G-BP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components SF12SGR0G vs SF12G-BP-HF
SF12H03-2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor SF12SGR0G vs SF12H03-2
SF12-T3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors SF12SGR0G vs SF12-T3
SF12H02-2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor SF12SGR0G vs SF12H02-2
SF12H05 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor SF12SGR0G vs SF12H05
SF12G-BP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components SF12SGR0G vs SF12G-BP
SF12SGP0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor SF12SGR0G vs SF12SGP0
SF12-B Rectifier Diode, 1 Element, 1A, Silicon Diodes Incorporated SF12SGR0G vs SF12-B
SF12-F Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Rectron Semiconductor SF12SGR0G vs SF12-F
SF12-AP-HF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Micro Commercial Components SF12SGR0G vs SF12-AP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12SGR0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12SGR0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SF12SGR0G would you like to use for your alert(s)?
  • Please alert me when SF12SGR0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF12SGR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12SGR0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF12SGR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12SGR0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12SGR0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: