Part Details for SF12R91R0CTLA by Walsin Technology Corporation
Overview of SF12R91R0CTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R91R0CTLA
SF12R91R0CTLA CAD Models
SF12R91R0CTLA Part Data Attributes
|
SF12R91R0CTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R91R0CTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12R91R0CTLA
This table gives cross-reference parts and alternative options found for SF12R91R0CTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R91R0CTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R91R0CTL | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R91R0CTLA vs SF12R91R0CTL |
AR06CTCV0910N | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R91R0CTLA vs AR06CTCV0910N |
RTX0691R0CDTP | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R91R0CTLA vs RTX0691R0CDTP |
RT1206CRD1391RL | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R91R0CTLA vs RT1206CRD1391RL |
RTX0691R0CDP3 | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R91R0CTLA vs RTX0691R0CDP3 |
239065159109L | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R91R0CTLA vs 239065159109L |
CRT1206-CY-91R0ELF | Fixed Resistor, Thin Film, 0.25W, 91ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12R91R0CTLA vs CRT1206-CY-91R0ELF |
CRT1206-CY-91R0EAS | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R91R0CTLA vs CRT1206-CY-91R0EAS |
WF12R91R0CTLQ | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R91R0CTLA vs WF12R91R0CTLQ |
RT1206CRD1091RL | Fixed Resistor, Thin Film, 0.25W, 91ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12R91R0CTLA vs RT1206CRD1091RL |