Part Details for SF12R8R66DTLA by Walsin Technology Corporation
Overview of SF12R8R66DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R8R66DTLA
SF12R8R66DTLA CAD Models
SF12R8R66DTLA Part Data Attributes
|
SF12R8R66DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R8R66DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12R8R66DTLA
This table gives cross-reference parts and alternative options found for SF12R8R66DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R8R66DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B8R66DTD | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R8R66DTLA vs RP73F2B8R66DTD |
TP0625D866KR4E | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R8R66DTLA vs TP0625D866KR4E |
RP73F2B8R66DTDF | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R8R66DTLA vs RP73F2B8R66DTDF |
WF12R8R66DTL | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | SF12R8R66DTLA vs WF12R8R66DTL |
WF12R8R66DTLQ | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R8R66DTLA vs WF12R8R66DTLQ |
NTRH12D8R66CTRF | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R8R66DTLA vs NTRH12D8R66CTRF |
CRT1206-DY-8R66EST | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R8R66DTLA vs CRT1206-DY-8R66EST |
AR06DBCV8R66 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R8R66DTLA vs AR06DBCV8R66 |
TP0625D866KR5E | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R8R66DTLA vs TP0625D866KR5E |
WF12R8R66DALQ | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R8R66DTLA vs WF12R8R66DALQ |