Part Details for SF12R6801AALQ by Walsin Technology Corporation
Overview of SF12R6801AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R6801AALQ
SF12R6801AALQ CAD Models
SF12R6801AALQ Part Data Attributes
|
SF12R6801AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R6801AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R6801AALQ
This table gives cross-reference parts and alternative options found for SF12R6801AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R6801AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTD6801B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 6800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SF12R6801AALQ vs RN73H2BTTD6801B25 |
AR06BTCV6801N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | SF12R6801AALQ vs AR06BTCV6801N |
AR06BBCV6801 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R6801AALQ vs AR06BBCV6801 |
CRT1206-AY-6801ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R6801AALQ vs CRT1206-AY-6801ELF |
RP73F2B6K8ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | SF12R6801AALQ vs RP73F2B6K8ATG |
RT1206BRD136K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R6801AALQ vs RT1206BRD136K8L |
AR06BBCV6801N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | SF12R6801AALQ vs AR06BBCV6801N |
RT1206BRD106K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | SF12R6801AALQ vs RT1206BRD106K8L |
ARG06BTC6801 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R6801AALQ vs ARG06BTC6801 |
SF12R6801BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R6801AALQ vs SF12R6801BALQ |