Part Details for SF12R6800ATLA by Walsin Technology Corporation
Overview of SF12R6800ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R6800ATLA
SF12R6800ATLA CAD Models
SF12R6800ATLA Part Data Attributes
|
SF12R6800ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R6800ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R6800ATLA
This table gives cross-reference parts and alternative options found for SF12R6800ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R6800ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206A6800-RG70 | Fixed Resistor, Thin Film, 0.333W, 680ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R6800ATLA vs RTW30D1206A6800-RG70 |
WF12R6800ATL | Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | SF12R6800ATLA vs WF12R6800ATL |
RP73PF2B680RBTD | Fixed Resistor, Thin Film, 0.33W, 680ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R6800ATLA vs RP73PF2B680RBTD |
RTX066800BDP2 | Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R6800ATLA vs RTX066800BDP2 |
RP73F2B680RBTDF | Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R6800ATLA vs RP73F2B680RBTDF |
CRT1206-AY-6800ELF | Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R6800ATLA vs CRT1206-AY-6800ELF |
RTX066800BDP4 | Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R6800ATLA vs RTX066800BDP4 |
RTW30D1206B6800-RG70 | Fixed Resistor, Thin Film, 0.333W, 680ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R6800ATLA vs RTW30D1206B6800-RG70 |
RP73F2B680RBTDG | Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R6800ATLA vs RP73F2B680RBTDG |
SF12R6800ATLQ | Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R6800ATLA vs SF12R6800ATLQ |