Part Details for SF12R6572FTLQ by Walsin Technology Corporation
Overview of SF12R6572FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R6572FTLQ
SF12R6572FTLQ CAD Models
SF12R6572FTLQ Part Data Attributes
|
SF12R6572FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R6572FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 65700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 65700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R6572FTLQ
This table gives cross-reference parts and alternative options found for SF12R6572FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R6572FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD6572F25 | Fixed Resistor, Thin Film, 0.25W, 65700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R6572FTLQ vs RN73H2BTTD6572F25 |
WF12R6572FTLQ | Fixed Resistor, Thin Film, 0.25W, 65700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R6572FTLQ vs WF12R6572FTLQ |
SF12R6572FALQ | Fixed Resistor, Thin Film, 0.25W, 65700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R6572FTLQ vs SF12R6572FALQ |
WF12R6572FALQ | Fixed Resistor, Thin Film, 0.25W, 65700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R6572FTLQ vs WF12R6572FALQ |
NTRA12HF6572CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 65700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R6572FTLQ vs NTRA12HF6572CTR1KQYF |
NTRA12HF6572CTRQYF | Fixed Resistor, Thin Film, 0.25W, 65700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R6572FTLQ vs NTRA12HF6572CTRQYF |