Part Details for SF12R64R9ATLQ by Walsin Technology Corporation
Overview of SF12R64R9ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R64R9ATLQ
SF12R64R9ATLQ CAD Models
SF12R64R9ATLQ Part Data Attributes
|
SF12R64R9ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R64R9ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R64R9ATLQ
This table gives cross-reference parts and alternative options found for SF12R64R9ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R64R9ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH13B64R9CTRF | Fixed Resistor, Thin Film, 0.333W, 64.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | SF12R64R9ATLQ vs NTRH13B64R9CTRF |
TP0625B649JR5E | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R64R9ATLQ vs TP0625B649JR5E |
AR06BPC3V64R9N | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R64R9ATLQ vs AR06BPC3V64R9N |
AS1206E64R9B-T5 | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R64R9ATLQ vs AS1206E64R9B-T5 |
AR06ABCO64R9 | Fixed Resistor, Thin Film, 0.3333W, 64.9ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R64R9ATLQ vs AR06ABCO64R9 |
RP73PF2B64R9BTD | Fixed Resistor, Thin Film, 0.33W, 64.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R64R9ATLQ vs RP73PF2B64R9BTD |
RP73F2B64R9BTN | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | SF12R64R9ATLQ vs RP73F2B64R9BTN |
TP0625B649JT5E | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R64R9ATLQ vs TP0625B649JT5E |
RP73F2B64R9BTG | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R64R9ATLQ vs RP73F2B64R9BTG |
WF12R64R9BTLQ | Fixed Resistor, Thin Film, 0.25W, 64.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R64R9ATLQ vs WF12R64R9BTLQ |