Part Details for SF12R5493BTL by Walsin Technology Corporation
Overview of SF12R5493BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R5493BTL
SF12R5493BTL CAD Models
SF12R5493BTL Part Data Attributes
|
SF12R5493BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R5493BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R5493BTL
This table gives cross-reference parts and alternative options found for SF12R5493BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R5493BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABCO5493N | Fixed Resistor, Thin Film, 0.333W, 549000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R5493BTL vs AR06ABCO5493N |
RT1206BRD10549KL | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12R5493BTL vs RT1206BRD10549KL |
RP73PF2B549KBTG | Fixed Resistor, Thin Film, 0.33W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R5493BTL vs RP73PF2B549KBTG |
RNCF1206BTE549K | Fixed Resistor, Thin Film, 0.33W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R5493BTL vs RNCF1206BTE549K |
AR06ABCV5493 | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R5493BTL vs AR06ABCV5493 |
TP0625B5493TCE | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R5493BTL vs TP0625B5493TCE |
HPTF1206-UE-5493BT | Fixed Resistor, Thin Film, 0.33W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12R5493BTL vs HPTF1206-UE-5493BT |
RT1206BRD13549KL | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R5493BTL vs RT1206BRD13549KL |
AR06BBCV5493N | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R5493BTL vs AR06BBCV5493N |
CRT1206-BY-5493ELF | Fixed Resistor, Thin Film, 0.25W, 549000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12R5493BTL vs CRT1206-BY-5493ELF |