Part Details for SF12R5172DTL by Walsin Technology Corporation
Overview of SF12R5172DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R5172DTL
SF12R5172DTL CAD Models
SF12R5172DTL Part Data Attributes
|
SF12R5172DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R5172DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 51700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12R5172DTL
This table gives cross-reference parts and alternative options found for SF12R5172DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R5172DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTRC3V5172 | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R5172DTL vs AR06DTRC3V5172 |
RN73H2BTTD5172D25 | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R5172DTL vs RN73H2BTTD5172D25 |
SF12R5172DALQ | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R5172DTL vs SF12R5172DALQ |
NTRA12HD5172CTRQYF | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R5172DTL vs NTRA12HD5172CTRQYF |
WF12R5172DTL | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 51700ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R5172DTL vs WF12R5172DTL |
WF12R5172DALQ | Fixed Resistor, Thin Film, 0.25W, 51700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R5172DTL vs WF12R5172DALQ |
RNCH1206DKE51K7 | Fixed Resistor, Thin Film, 0.33W, 51700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R5172DTL vs RNCH1206DKE51K7 |