Part Details for SF12R4753ATL by Walsin Technology Corporation
Overview of SF12R4753ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R4753ATL
SF12R4753ATL CAD Models
SF12R4753ATL Part Data Attributes
|
SF12R4753ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R4753ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R4753ATL
This table gives cross-reference parts and alternative options found for SF12R4753ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R4753ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC3V4753 | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R4753ATL vs AR06BTRC3V4753 |
AR06BBCV4753 | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R4753ATL vs AR06BBCV4753 |
NTRH13A4753CTRF | Fixed Resistor, Thin Film, 0.333W, 475000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | SF12R4753ATL vs NTRH13A4753CTRF |
AT1206BRD07475KL | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R4753ATL vs AT1206BRD07475KL |
AR06BTCV4753 | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R4753ATL vs AR06BTCV4753 |
AR06ATCV4753 | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R4753ATL vs AR06ATCV4753 |
239061144754L | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R4753ATL vs 239061144754L |
RN73H2BTTD4753B25 | Fixed Resistor, Metal Film, 0.25W, 475000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R4753ATL vs RN73H2BTTD4753B25 |
AR06ATCO4753N | Fixed Resistor, Thin Film, 0.333W, 475000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R4753ATL vs AR06ATCO4753N |
RTW30D1206A4753-RG70 | Fixed Resistor, Thin Film, 0.333W, 475000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R4753ATL vs RTW30D1206A4753-RG70 |