Datasheets
SF12R4531BTLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for SF12R4531BTLQ by Walsin Technology Corporation

Overview of SF12R4531BTLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF12R4531BTLQ

SF12R4531BTLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF12R4531BTLQ Part Data Attributes

SF12R4531BTLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF12R4531BTLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.5 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 4530 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for SF12R4531BTLQ

This table gives cross-reference parts and alternative options found for SF12R4531BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R4531BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP73PF2B4K53BTG Fixed Resistor, Thin Film, 0.33W, 4530ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity SF12R4531BTLQ vs RP73PF2B4K53BTG
RN73H2BTTD4531A25 Fixed Resistor, Metal Film, 0.25W, 4530ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SF12R4531BTLQ vs RN73H2BTTD4531A25
CAR12064.53KOHMS0.05%25PPMHP Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Riedon SF12R4531BTLQ vs CAR12064.53KOHMS0.05%25PPMHP
SF12R4531BTLA Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12R4531BTLQ vs SF12R4531BTLA
AR06BTRC3V4531 Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd SF12R4531BTLQ vs AR06BTRC3V4531
RP73PF2B4K53BTD Fixed Resistor, Thin Film, 0.33W, 4530ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity SF12R4531BTLQ vs RP73PF2B4K53BTD
RTW30D1206B4531-RG70 Fixed Resistor, Thin Film, 0.333W, 4530ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc SF12R4531BTLQ vs RTW30D1206B4531-RG70
CRT1206-BY-4531EST Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SF12R4531BTLQ vs CRT1206-BY-4531EST
AR06BTRC3V4531N Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd SF12R4531BTLQ vs AR06BTRC3V4531N
239061134532L Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation SF12R4531BTLQ vs 239061134532L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12R4531BTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12R4531BTLQ by Walsin Technology Corporation

  • Please alert me when SF12R4531BTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF12R4531BTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12R4531BTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF12R4531BTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12R4531BTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12R4531BTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: