Part Details for SF12R4120CTLQ by Walsin Technology Corporation
Overview of SF12R4120CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R4120CTLQ
SF12R4120CTLQ CAD Models
SF12R4120CTLQ Part Data Attributes
|
SF12R4120CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R4120CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12R4120CTLQ
This table gives cross-reference parts and alternative options found for SF12R4120CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R4120CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625C4120T5E | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R4120CTLQ vs TP0625C4120T5E |
SF12R4120CALQ | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R4120CTLQ vs SF12R4120CALQ |
NTRA12HC4120CTRQYF | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R4120CTLQ vs NTRA12HC4120CTRQYF |
AR06CTRC3V4120N | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R4120CTLQ vs AR06CTRC3V4120N |
WF12R4120CTL | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R4120CTLQ vs WF12R4120CTL |
AR06CTCV4120N | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R4120CTLQ vs AR06CTCV4120N |
AT1206CRD07412RL | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R4120CTLQ vs AT1206CRD07412RL |
AR06CPC3V4120 | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R4120CTLQ vs AR06CPC3V4120 |
TP0625C4120R5E | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R4120CTLQ vs TP0625C4120R5E |
TP0625C4120R4E | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R4120CTLQ vs TP0625C4120R4E |