Part Details for SF12R3322ATLQ by Walsin Technology Corporation
Overview of SF12R3322ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R3322ATLQ
SF12R3322ATLQ CAD Models
SF12R3322ATLQ Part Data Attributes
|
SF12R3322ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R3322ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R3322ATLQ
This table gives cross-reference parts and alternative options found for SF12R3322ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R3322ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRD1333K2L | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3322ATLQ vs RT1206WRD1333K2L |
RT1206WRD1033K2L | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12R3322ATLQ vs RT1206WRD1033K2L |
RT1206WRD0733K2L | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3322ATLQ vs RT1206WRD0733K2L |
RP73F2B33K2ATD | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3322ATLQ vs RP73F2B33K2ATD |
RN73H2BTTD3322B25 | Fixed Resistor, Metal Film, 0.25W, 33200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R3322ATLQ vs RN73H2BTTD3322B25 |
NTRA12HB3322CTRQYF | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R3322ATLQ vs NTRA12HB3322CTRQYF |
AR06ABCO3322 | Fixed Resistor, Thin Film, 0.3333W, 33200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R3322ATLQ vs AR06ABCO3322 |
RT1206BRD0733K2L | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3322ATLQ vs RT1206BRD0733K2L |
RP73PF2B33K2BTDF | Fixed Resistor, Thin Film, 0.33W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R3322ATLQ vs RP73PF2B33K2BTDF |
RT1206BRD1333K2L | Fixed Resistor, Thin Film, 0.25W, 33200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R3322ATLQ vs RT1206BRD1333K2L |