Part Details for SF12R2842ATL by Walsin Technology Corporation
Overview of SF12R2842ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2842ATL
SF12R2842ATL CAD Models
SF12R2842ATL Part Data Attributes
|
SF12R2842ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2842ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2842ATL
This table gives cross-reference parts and alternative options found for SF12R2842ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2842ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD2842A25 | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2842ATL vs RN73H2BTTD2842A25 |
RN73H2BTTD2842B25 | Fixed Resistor, Metal Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2842ATL vs RN73H2BTTD2842B25 |
NTRA12HB2842CTRQYF | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R2842ATL vs NTRA12HB2842CTRQYF |
CAR120628.4KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R2842ATL vs CAR120628.4KOHMS0.1%25PPMHP |
AR06BPC3V2842N | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R2842ATL vs AR06BPC3V2842N |
WF12R2842BTL | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R2842ATL vs WF12R2842BTL |
NTRA12HA2842CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R2842ATL vs NTRA12HA2842CTR1KQYF |
SF12R2842BTL | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2842ATL vs SF12R2842BTL |
AR06BTRC3V2842 | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R2842ATL vs AR06BTRC3V2842 |
RT1206BRD0728K4L | Fixed Resistor, Thin Film, 0.25W, 28400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SF12R2842ATL vs RT1206BRD0728K4L |