Part Details for SF12R2743AALQ by Walsin Technology Corporation
Overview of SF12R2743AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2743AALQ
SF12R2743AALQ CAD Models
SF12R2743AALQ Part Data Attributes
|
SF12R2743AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2743AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2743AALQ
This table gives cross-reference parts and alternative options found for SF12R2743AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2743AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R2743BALQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2743AALQ vs SF12R2743BALQ |
RN73H2BTTD2743B25 | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R2743AALQ vs RN73H2BTTD2743B25 |
CAR1206274KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R2743AALQ vs CAR1206274KOHMS0.05%25PPMHP |
RT1206WRD13274KL | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R2743AALQ vs RT1206WRD13274KL |
CRT1206-AY-2743ELF | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R2743AALQ vs CRT1206-AY-2743ELF |
RP73F2B274KATDG | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R2743AALQ vs RP73F2B274KATDG |
RTX062743BDP3 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R2743AALQ vs RTX062743BDP3 |
RN73H2BTTE2743A25 | Fixed Resistor, Metal Film, 0.25W, 274000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2743AALQ vs RN73H2BTTE2743A25 |
SF12R2743BTLA | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2743AALQ vs SF12R2743BTLA |
RTW30D1206B2743-RG70 | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R2743AALQ vs RTW30D1206B2743-RG70 |