Part Details for SF12R2520CTLA by Walsin Technology Corporation
Overview of SF12R2520CTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2520CTLA
SF12R2520CTLA CAD Models
SF12R2520CTLA Part Data Attributes
|
SF12R2520CTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2520CTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2520CTLA
This table gives cross-reference parts and alternative options found for SF12R2520CTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2520CTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD2520C25 | Fixed Resistor, Metal Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2520CTLA vs RN73H2BTTD2520C25 |
CAR1206252OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R2520CTLA vs CAR1206252OHMS0.25%25PPMHP |
SF12R2520CTLQ | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2520CTLA vs SF12R2520CTLQ |
RNCF1206CTE252R | Fixed Resistor, Thin Film, 0.33W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R2520CTLA vs RNCF1206CTE252R |
RN73H2BTTE2520C25 | Fixed Resistor, Metal Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2520CTLA vs RN73H2BTTE2520C25 |
SF12R2520CTL | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2520CTLA vs SF12R2520CTL |
WF12R2520CTLQ | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2520CTLA vs WF12R2520CTLQ |
SF12R2520CALQ | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2520CTLA vs SF12R2520CALQ |
RNCH1206CTE252R | Fixed Resistor, Thin Film, 0.33W, 252ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R2520CTLA vs RNCH1206CTE252R |
AR06CPC3V2520N | Fixed Resistor, Thin Film, 0.25W, 252ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R2520CTLA vs AR06CPC3V2520N |