Part Details for SF12R2031ATLQ by Walsin Technology Corporation
Overview of SF12R2031ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2031ATLQ
SF12R2031ATLQ CAD Models
SF12R2031ATLQ Part Data Attributes
|
SF12R2031ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2031ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2030 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2031ATLQ
This table gives cross-reference parts and alternative options found for SF12R2031ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2031ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD2031B25 | Fixed Resistor, Metal Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2031ATLQ vs RN73H2BTTD2031B25 |
RN73H2BTTE2031A25 | Fixed Resistor, Metal Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2031ATLQ vs RN73H2BTTE2031A25 |
RNCF1206BTE2K03 | Fixed Resistor, Thin Film, 0.33W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R2031ATLQ vs RNCF1206BTE2K03 |
RN73H2BTTD2031A25 | Fixed Resistor, Metal Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R2031ATLQ vs RN73H2BTTD2031A25 |
NTRA12HA2031CTRQYF | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R2031ATLQ vs NTRA12HA2031CTRQYF |
WF12R2031ATL | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | SF12R2031ATLQ vs WF12R2031ATL |
NTRA12HB2031CTRQYF | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R2031ATLQ vs NTRA12HB2031CTRQYF |
RNCH1206BTE2K03 | Fixed Resistor, Thin Film, 0.33W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R2031ATLQ vs RNCH1206BTE2K03 |
SF12R2031ATL | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2031ATLQ vs SF12R2031ATL |
SF12R2031BTLQ | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2031ATLQ vs SF12R2031BTLQ |