Part Details for SF12R2001ATLA by Walsin Technology Corporation
Overview of SF12R2001ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2001ATLA
SF12R2001ATLA CAD Models
SF12R2001ATLA Part Data Attributes
|
SF12R2001ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2001ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2001ATLA
This table gives cross-reference parts and alternative options found for SF12R2001ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2001ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06ATCO2001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | SF12R2001ATLA vs AR06ATCO2001N |
WF12R2001AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R2001ATLA vs WF12R2001AALQ |
TP0625B2001R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | SF12R2001ATLA vs TP0625B2001R4E |
RP1206BRD072KL | YAGEO Corporation | $0.1169 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R2001ATLA vs RP1206BRD072KL |
NTRH12B2001CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R2001ATLA vs NTRH12B2001CTRF |
CAR12062KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | SF12R2001ATLA vs CAR12062KOHMS0.1%25PPMHP |
ARG06BTC2001 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | SF12R2001ATLA vs ARG06BTC2001 |
NTRA12HA2001CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SF12R2001ATLA vs NTRA12HA2001CTR1KQYF |
RP73F2B2K0BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | SF12R2001ATLA vs RP73F2B2K0BTD |
RP73PF2B2K0BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | SF12R2001ATLA vs RP73PF2B2K0BTG |