Part Details for SF12R17R4ATLA by Walsin Technology Corporation
Overview of SF12R17R4ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R17R4ATLA
SF12R17R4ATLA CAD Models
SF12R17R4ATLA Part Data Attributes
|
SF12R17R4ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R17R4ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R17R4ATLA
This table gives cross-reference parts and alternative options found for SF12R17R4ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R17R4ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206AKE17R4 | Fixed Resistor, Thin Film, 0.33W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R17R4ATLA vs RNCF1206AKE17R4 |
RN73H2BTTE17R4B25 | Fixed Resistor, Metal Film, 0.25W, 17.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R17R4ATLA vs RN73H2BTTE17R4B25 |
NTRH12B17R4CTRF | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R17R4ATLA vs NTRH12B17R4CTRF |
SF12R17R4ATLQ | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R17R4ATLA vs SF12R17R4ATLQ |
AR06BPC3V17R4N | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R17R4ATLA vs AR06BPC3V17R4N |
AR06BTRC3V17R4 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R17R4ATLA vs AR06BTRC3V17R4 |
SF12R17R4ATL | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R17R4ATLA vs SF12R17R4ATL |
HPTF1206-UE-17R4BT | Fixed Resistor, Thin Film, 0.33W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12R17R4ATLA vs HPTF1206-UE-17R4BT |
NTRA12HB17R4CTRQYF | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R17R4ATLA vs NTRA12HB17R4CTRQYF |
AR06ABCV17R4N | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R17R4ATLA vs AR06ABCV17R4N |