Part Details for SF12R1621DALQ by Walsin Technology Corporation
Overview of SF12R1621DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1621DALQ
SF12R1621DALQ CAD Models
SF12R1621DALQ Part Data Attributes
|
SF12R1621DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1621DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1621DALQ
This table gives cross-reference parts and alternative options found for SF12R1621DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1621DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTRC3V1621N | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1621DALQ vs AR06DTRC3V1621N |
CAR12061.62KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R1621DALQ vs CAR12061.62KOHMS0.5%25PPMHP |
RP73F2B1K62DTDG | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1621DALQ vs RP73F2B1K62DTDG |
ARG06DTC1621 | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R1621DALQ vs ARG06DTC1621 |
239061161622L | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R1621DALQ vs 239061161622L |
WF12R1621DTL | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R1621DALQ vs WF12R1621DTL |
RP73PF2B1K62DTG | Fixed Resistor, Thin Film, 0.33W, 1620ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1621DALQ vs RP73PF2B1K62DTG |
RTX061621DDTP | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1621DALQ vs RTX061621DDTP |
TP0625D1621RCE | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R1621DALQ vs TP0625D1621RCE |
RT1206DRD071K62L | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R1621DALQ vs RT1206DRD071K62L |