Part Details for SF12R1601AALQ by Walsin Technology Corporation
Overview of SF12R1601AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1601AALQ
SF12R1601AALQ CAD Models
SF12R1601AALQ Part Data Attributes
|
SF12R1601AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1601AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1601AALQ
This table gives cross-reference parts and alternative options found for SF12R1601AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1601AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R1601BTLQ | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1601AALQ vs WF12R1601BTLQ |
239065131602L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R1601AALQ vs 239065131602L |
RP73F2B1K6ATD | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1601AALQ vs RP73F2B1K6ATD |
RT1206WRD071K6L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R1601AALQ vs RT1206WRD071K6L |
RN73H2BTTD1601A25 | Fixed Resistor, Metal Film, 0.25W, 1600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1601AALQ vs RN73H2BTTD1601A25 |
RNCF1206BKE1K60 | Fixed Resistor, Thin Film, 0.33W, 1600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1601AALQ vs RNCF1206BKE1K60 |
NTRH12B1601CTRF | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R1601AALQ vs NTRH12B1601CTRF |
AR06BBCV1601N | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R1601AALQ vs AR06BBCV1601N |
RTX061601BDTP | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1601AALQ vs RTX061601BDTP |
RT1206BRD101K6L | Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12R1601AALQ vs RT1206BRD101K6L |