Part Details for SF12R15R6ATLQ by Walsin Technology Corporation
Overview of SF12R15R6ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R15R6ATLQ
SF12R15R6ATLQ CAD Models
SF12R15R6ATLQ Part Data Attributes
|
SF12R15R6ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R15R6ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R15R6ATLQ
This table gives cross-reference parts and alternative options found for SF12R15R6ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R15R6ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R15R6ATLQ | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R15R6ATLQ vs WF12R15R6ATLQ |
RNCF1206BTE15R6 | Fixed Resistor, Thin Film, 0.33W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R15R6ATLQ vs RNCF1206BTE15R6 |
NTRA12HA15R6CTRQYF | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R15R6ATLQ vs NTRA12HA15R6CTRQYF |
WF12R15R6BTLQ | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R15R6ATLQ vs WF12R15R6BTLQ |
SF12R15R6BTLA | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R15R6ATLQ vs SF12R15R6BTLA |
RN73H2BTTD15R6B25 | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R15R6ATLQ vs RN73H2BTTD15R6B25 |
RT1206BRD0715R6L | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SF12R15R6ATLQ vs RT1206BRD0715R6L |
CAR120615.6OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R15R6ATLQ vs CAR120615.6OHMS0.1%25PPMHP |
WF12R15R6ATL | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | SF12R15R6ATLQ vs WF12R15R6ATL |
NTRA12HB15R6CTRQYF | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R15R6ATLQ vs NTRA12HB15R6CTRQYF |