Part Details for SF12R13R0DTLQ by Walsin Technology Corporation
Overview of SF12R13R0DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R13R0DTLQ
SF12R13R0DTLQ CAD Models
SF12R13R0DTLQ Part Data Attributes
|
SF12R13R0DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R13R0DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12R13R0DTLQ
This table gives cross-reference parts and alternative options found for SF12R13R0DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R13R0DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R13R0DALQ | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R13R0DTLQ vs WF12R13R0DALQ |
WF12R13R0DTL | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 13ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R13R0DTLQ vs WF12R13R0DTL |
CAR120613OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R13R0DTLQ vs CAR120613OHMS0.5%25PPMHP |
NTRA12HD13R0CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R13R0DTLQ vs NTRA12HD13R0CTR1KQYF |
AR06DTRC3V0130N | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R13R0DTLQ vs AR06DTRC3V0130N |
239061161309L | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R13R0DTLQ vs 239061161309L |
CRT1206-DY-13R0ELF | Fixed Resistor, Thin Film, 0.25W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12R13R0DTLQ vs CRT1206-DY-13R0ELF |
AR06DBCV0130N | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R13R0DTLQ vs AR06DBCV0130N |
RTX0613R0DDP4 | Fixed Resistor, Thin Film, 0.25W, 13ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R13R0DTLQ vs RTX0613R0DDP4 |
HPTF1206-UE-13R0DT | Fixed Resistor, Thin Film, 0.33W, 13ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12R13R0DTLQ vs HPTF1206-UE-13R0DT |