Part Details for SF12R1333DTL by Walsin Technology Corporation
Overview of SF12R1333DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1333DTL
SF12R1333DTL CAD Models
SF12R1333DTL Part Data Attributes
|
SF12R1333DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1333DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1333DTL
This table gives cross-reference parts and alternative options found for SF12R1333DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1333DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625D1333R5E | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R1333DTL vs TP0625D1333R5E |
RT1206DRD13133KL | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R1333DTL vs RT1206DRD13133KL |
AR06DTCO1333N | Fixed Resistor, Thin Film, 0.333W, 133000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R1333DTL vs AR06DTCO1333N |
SF12R1333DALQ | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1333DTL vs SF12R1333DALQ |
RP73PF2B133KDTG | Fixed Resistor, Thin Film, 0.33W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1333DTL vs RP73PF2B133KDTG |
WF12R1333DTL | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R1333DTL vs WF12R1333DTL |
SF12R1333DTLQ | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1333DTL vs SF12R1333DTLQ |
SF12R1333DTLA | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1333DTL vs SF12R1333DTLA |
RP73F2B133KDTDF | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1333DTL vs RP73F2B133KDTDF |
RNCF1206DKE133K | Fixed Resistor, Thin Film, 0.33W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1333DTL vs RNCF1206DKE133K |