Part Details for SF12R1270BTL by Walsin Technology Corporation
Overview of SF12R1270BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1270BTL
SF12R1270BTL CAD Models
SF12R1270BTL Part Data Attributes
|
SF12R1270BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1270BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1270BTL
This table gives cross-reference parts and alternative options found for SF12R1270BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1270BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1270A25 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1270BTL vs RN73H2BTTD1270A25 |
RP73F2B127RATD | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1270BTL vs RP73F2B127RATD |
SF12R1270BTLA | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1270BTL vs SF12R1270BTLA |
AR06BBCV1270 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R1270BTL vs AR06BBCV1270 |
NTRA12HB1270CTRQYF | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R1270BTL vs NTRA12HB1270CTRQYF |
NTRA12HA1270CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R1270BTL vs NTRA12HA1270CTR1KQYF |
CAR1206127OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R1270BTL vs CAR1206127OHMS0.05%25PPMHP |
RP73F2B127RBTDF | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1270BTL vs RP73F2B127RBTDF |
AT1206BRD07127RL | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R1270BTL vs AT1206BRD07127RL |
AR06BTCO1270N | Fixed Resistor, Thin Film, 0.333W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R1270BTL vs AR06BTCO1270N |