Part Details for SF12R1203ATL by Walsin Technology Corporation
Overview of SF12R1203ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1203ATL
SF12R1203ATL CAD Models
SF12R1203ATL Part Data Attributes
|
SF12R1203ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1203ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1203ATL
This table gives cross-reference parts and alternative options found for SF12R1203ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1203ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206A1203-RG70 | Fixed Resistor, Thin Film, 0.333W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R1203ATL vs RTW30D1206A1203-RG70 |
ERA8KEB1203V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | SF12R1203ATL vs ERA8KEB1203V |
RP73F2B120KBTDG | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1203ATL vs RP73F2B120KBTDG |
WF12R1203AALQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1203ATL vs WF12R1203AALQ |
NTRH13B1203CTRF | Fixed Resistor, Thin Film, 0.333W, 120000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | SF12R1203ATL vs NTRH13B1203CTRF |
HPTF1206-TE-1203AT | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12R1203ATL vs HPTF1206-TE-1203AT |
CRT1206-BY-1203EST | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R1203ATL vs CRT1206-BY-1203EST |
RP73F2B120KATDG | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1203ATL vs RP73F2B120KATDG |
AR06ABCV1203 | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R1203ATL vs AR06ABCV1203 |
AR06BPC3V1203N | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1203ATL vs AR06BPC3V1203N |