Part Details for SF12R1181BTL by Walsin Technology Corporation
Overview of SF12R1181BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1181BTL
SF12R1181BTL CAD Models
SF12R1181BTL Part Data Attributes
|
SF12R1181BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1181BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1181BTL
This table gives cross-reference parts and alternative options found for SF12R1181BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1181BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BKE1K18 | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R1181BTL vs RNCH1206BKE1K18 |
NTRH13B1181CTRF | Fixed Resistor, Thin Film, 0.333W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | SF12R1181BTL vs NTRH13B1181CTRF |
RP73F2B1K18ATDF | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1181BTL vs RP73F2B1K18ATDF |
TP0625B1181R5E | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R1181BTL vs TP0625B1181R5E |
AS1206E1181A-T5 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R1181BTL vs AS1206E1181A-T5 |
RP73F2B1K18BTDG | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1181BTL vs RP73F2B1K18BTDG |
RN73H2BTTD1181B25 | Fixed Resistor, Metal Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12R1181BTL vs RN73H2BTTD1181B25 |
NTRA12HB1181CTRQYF | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R1181BTL vs NTRA12HB1181CTRQYF |
AR06ATCV1181N | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R1181BTL vs AR06ATCV1181N |
RTX061181BDP3 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1181BTL vs RTX061181BDP3 |