Part Details for SF12R1180FTLA by Walsin Technology Corporation
Overview of SF12R1180FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1180FTLA
SF12R1180FTLA CAD Models
SF12R1180FTLA Part Data Attributes
|
SF12R1180FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1180FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1180FTLA
This table gives cross-reference parts and alternative options found for SF12R1180FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1180FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FY-1180EAS | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R1180FTLA vs CRT1206-FY-1180EAS |
RT1206FRD10118RL | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R1180FTLA vs RT1206FRD10118RL |
RP73PF2B118RFTD | Fixed Resistor, Thin Film, 0.33W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1180FTLA vs RP73PF2B118RFTD |
TP0625F1180R5E | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R1180FTLA vs TP0625F1180R5E |
RTX061180FDP2 | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1180FTLA vs RTX061180FDP2 |
RN73H2BTTE1180F25 | Fixed Resistor, Metal Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1180FTLA vs RN73H2BTTE1180F25 |
SF12R1180FALQ | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1180FTLA vs SF12R1180FALQ |
CRT1206-FY-1180EST | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12R1180FTLA vs CRT1206-FY-1180EST |
RN73H2BTTD1180F25 | Fixed Resistor, Metal Film, 0.25W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1180FTLA vs RN73H2BTTD1180F25 |
RP73PF2B118RFTG | Fixed Resistor, Thin Film, 0.33W, 118ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1180FTLA vs RP73PF2B118RFTG |