Part Details for SF12R1131AALQ by Walsin Technology Corporation
Overview of SF12R1131AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1131AALQ
SF12R1131AALQ CAD Models
SF12R1131AALQ Part Data Attributes
|
SF12R1131AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1131AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1131AALQ
This table gives cross-reference parts and alternative options found for SF12R1131AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1131AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B1K13ATG | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1131AALQ vs RP73F2B1K13ATG |
RTX061131BDP2 | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R1131AALQ vs RTX061131BDP2 |
AS1206E1131A-T5 | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R1131AALQ vs AS1206E1131A-T5 |
AR06BTRC3V1131N | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1131AALQ vs AR06BTRC3V1131N |
AS1206E1131B-T5 | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12R1131AALQ vs AS1206E1131B-T5 |
WF12R1131BALQ | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1131AALQ vs WF12R1131BALQ |
WF12R1131BTLQ | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1131AALQ vs WF12R1131BTLQ |
RP73F2B1K13ATDF | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12R1131AALQ vs RP73F2B1K13ATDF |
SF12R1131BTL | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1131AALQ vs SF12R1131BTL |
AR06BPC3V1131 | Fixed Resistor, Thin Film, 0.25W, 1130ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1131AALQ vs AR06BPC3V1131 |