Part Details for SF12R1011BTL by Walsin Technology Corporation
Overview of SF12R1011BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R1011BTL
SF12R1011BTL CAD Models
SF12R1011BTL Part Data Attributes
|
SF12R1011BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R1011BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12R1011BTL
This table gives cross-reference parts and alternative options found for SF12R1011BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R1011BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC3V1011 | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1011BTL vs AR06BTRC3V1011 |
AR06BPC3V1011 | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1011BTL vs AR06BPC3V1011 |
WF12R1011AALQ | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1011BTL vs WF12R1011AALQ |
SF12R1011BTLQ | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1011BTL vs SF12R1011BTLQ |
SF12R1011ATLQ | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1011BTL vs SF12R1011ATLQ |
RN73H2BTTD1011B25 | Fixed Resistor, Metal Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1011BTL vs RN73H2BTTD1011B25 |
WF12R1011BALQ | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R1011BTL vs WF12R1011BALQ |
RN73H2BTTE1011B25 | Fixed Resistor, Metal Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12R1011BTL vs RN73H2BTTE1011B25 |
AR06BPC3V1011N | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R1011BTL vs AR06BPC3V1011N |
CAR12061.01KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1010ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R1011BTL vs CAR12061.01KOHMS0.05%25PPMHP |