Part Details for SF12Q4701BTL by Walsin Technology Corporation
Overview of SF12Q4701BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q4701BTL
SF12Q4701BTL CAD Models
SF12Q4701BTL Part Data Attributes
|
SF12Q4701BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q4701BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q4701BTL
This table gives cross-reference parts and alternative options found for SF12Q4701BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q4701BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX064701BEP4 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q4701BTL vs RTX064701BEP4 |
CRT1206-AZ-4701ELF | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q4701BTL vs CRT1206-AZ-4701ELF |
RP73G2B4K7BTDF | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q4701BTL vs RP73G2B4K7BTDF |
WF12Q4701ATLQ | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q4701BTL vs WF12Q4701ATLQ |
HPTF1206-TC-4701AT | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Q4701BTL vs HPTF1206-TC-4701AT |
RTW30E1206A4701-RG70 | Fixed Resistor, Thin Film, 0.333W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12Q4701BTL vs RTW30E1206A4701-RG70 |
WF12Q4701BTL | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12Q4701BTL vs WF12Q4701BTL |
RT1206WRE074K7L | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12Q4701BTL vs RT1206WRE074K7L |
AR06BPC2V4701 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Q4701BTL vs AR06BPC2V4701 |
CAR12064.7KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | SF12Q4701BTL vs CAR12064.7KOHMS0.05%50PPMHP |