Part Details for SF12Q32R4FTL by Walsin Technology Corporation
Overview of SF12Q32R4FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q32R4FTL
SF12Q32R4FTL CAD Models
SF12Q32R4FTL Part Data Attributes
|
SF12Q32R4FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q32R4FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q32R4FTL
This table gives cross-reference parts and alternative options found for SF12Q32R4FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q32R4FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B32R4FTDG | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q32R4FTL vs RP73G2B32R4FTDG |
RP73G2B32R4FTG | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q32R4FTL vs RP73G2B32R4FTG |
CRT1206-FZ-32R4EST | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q32R4FTL vs CRT1206-FZ-32R4EST |
RP73PG2B32R4FTD | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q32R4FTL vs RP73PG2B32R4FTD |
HPTF1206-UC-32R4FT | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Q32R4FTL vs HPTF1206-UC-32R4FT |
AS1206Q32R4F-T5 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SF12Q32R4FTL vs AS1206Q32R4F-T5 |
RN73H2BTTE32R4F50 | Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q32R4FTL vs RN73H2BTTE32R4F50 |
RP73G2B32R4FTDF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q32R4FTL vs RP73G2B32R4FTDF |