Part Details for SF12Q31R6ATLA by Walsin Technology Corporation
Overview of SF12Q31R6ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q31R6ATLA
SF12Q31R6ATLA CAD Models
SF12Q31R6ATLA Part Data Attributes
|
SF12Q31R6ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q31R6ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q31R6ATLA
This table gives cross-reference parts and alternative options found for SF12Q31R6ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q31R6ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC2V31R6N | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Q31R6ATLA vs AR06BPC2V31R6N |
AR06ABDO31R6 | Fixed Resistor, Thin Film, 0.3333W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Q31R6ATLA vs AR06ABDO31R6 |
RTX0631R6BEP2 | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q31R6ATLA vs RTX0631R6BEP2 |
WF12Q31R6ATLQ | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q31R6ATLA vs WF12Q31R6ATLQ |
AR06BTDO31R6N | Fixed Resistor, Thin Film, 0.333W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | SF12Q31R6ATLA vs AR06BTDO31R6N |
RT1206WRE1331R6L | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12Q31R6ATLA vs RT1206WRE1331R6L |
RTX0631R6BEP3 | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q31R6ATLA vs RTX0631R6BEP3 |
SF12Q31R6ATL | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q31R6ATLA vs SF12Q31R6ATL |
CRT1206-BZ-31R6ELF | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12Q31R6ATLA vs CRT1206-BZ-31R6ELF |
CRT1206-BZ-31R6EAS | Fixed Resistor, Thin Film, 0.25W, 31.6ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q31R6ATLA vs CRT1206-BZ-31R6EAS |