Part Details for SF12Q2553BTLA by Walsin Technology Corporation
Overview of SF12Q2553BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q2553BTLA
SF12Q2553BTLA CAD Models
SF12Q2553BTLA Part Data Attributes
|
SF12Q2553BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q2553BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q2553BTLA
This table gives cross-reference parts and alternative options found for SF12Q2553BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q2553BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATC255K | Fixed Resistor, Thin Film, 0.33W, 255000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q2553BTLA vs RNCF1206ATC255K |
AR06BBDO2553 | Fixed Resistor, Thin Film, 0.3333W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Q2553BTLA vs AR06BBDO2553 |
AR06ATDO2553N | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | SF12Q2553BTLA vs AR06ATDO2553N |
NTRA12HB2553DTRQYF | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Q2553BTLA vs NTRA12HB2553DTRQYF |
HPTF1206-UC-2553AT | Fixed Resistor, Thin Film, 0.33W, 255000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Q2553BTLA vs HPTF1206-UC-2553AT |
239041142554L | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | SF12Q2553BTLA vs 239041142554L |
CRT1206-AZ-2553ELF | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12Q2553BTLA vs CRT1206-AZ-2553ELF |
TP0650B2553RCE | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q2553BTLA vs TP0650B2553RCE |
RP73G2B255KATDG | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q2553BTLA vs RP73G2B255KATDG |
SF12Q2553ATL | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q2553BTLA vs SF12Q2553ATL |