Part Details for SF12Q2321BTLA by Walsin Technology Corporation
Overview of SF12Q2321BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q2321BTLA
SF12Q2321BTLA CAD Models
SF12Q2321BTLA Part Data Attributes
|
SF12Q2321BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q2321BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q2321BTLA
This table gives cross-reference parts and alternative options found for SF12Q2321BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q2321BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062321BEP3 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q2321BTLA vs RTX062321BEP3 |
CAR12062.32KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | SF12Q2321BTLA vs CAR12062.32KOHMS0.1%50PPMHP |
AR06BTDO2321 | Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Q2321BTLA vs AR06BTDO2321 |
RP73G2B2K32ATD | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q2321BTLA vs RP73G2B2K32ATD |
TP0650B2321T4E | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q2321BTLA vs TP0650B2321T4E |
AR06BBDV2321 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Q2321BTLA vs AR06BBDV2321 |
SF12Q2321ATLA | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q2321BTLA vs SF12Q2321ATLA |
AR06BBDO2321N | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | SF12Q2321BTLA vs AR06BBDO2321N |
SF12Q2321BTL | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q2321BTLA vs SF12Q2321BTL |
AR06BTDO2321N | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | SF12Q2321BTLA vs AR06BTDO2321N |