Part Details for SF12Q1600DTL by Walsin Technology Corporation
Overview of SF12Q1600DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q1600DTL
SF12Q1600DTL CAD Models
SF12Q1600DTL Part Data Attributes
|
SF12Q1600DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q1600DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q1600DTL
This table gives cross-reference parts and alternative options found for SF12Q1600DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q1600DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206DRE07160RL | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12Q1600DTL vs AT1206DRE07160RL |
NTRH12D1600DTRF | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Q1600DTL vs NTRH12D1600DTRF |
RP73G2B160RDTDG | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1600DTL vs RP73G2B160RDTDG |
RT1206DRE07160RL | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12Q1600DTL vs RT1206DRE07160RL |
RNCF1206DKC160R | Fixed Resistor, Thin Film, 0.33W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12Q1600DTL vs RNCF1206DKC160R |
RP73PG2B160RDTDF | Fixed Resistor, Thin Film, 0.33W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1600DTL vs RP73PG2B160RDTDF |
CRT1206-DZ-1600EAS | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q1600DTL vs CRT1206-DZ-1600EAS |
AR06DTDO1600 | Fixed Resistor, Thin Film, 0.3333W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Q1600DTL vs AR06DTDO1600 |
RP73PG2B160RDTG | Fixed Resistor, Thin Film, 0.33W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q1600DTL vs RP73PG2B160RDTG |
RN73H2BTTD1600D50 | Fixed Resistor, Metal Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q1600DTL vs RN73H2BTTD1600D50 |