Part Details for SF12H6493DGL by Walsin Technology Corporation
Overview of SF12H6493DGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12H6493DGL
SF12H6493DGL CAD Models
SF12H6493DGL Part Data Attributes
|
SF12H6493DGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12H6493DGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12H6493DGL
This table gives cross-reference parts and alternative options found for SF12H6493DGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H6493DGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K6493DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12H6493DGL vs RS06K6493DB |
RC1206DR-07649KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12H6493DGL vs RC1206DR-07649KP |
PWR12D6493TEO | Fixed Resistor, 0.3333W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SF12H6493DGL vs PWR12D6493TEO |
CR1206-4W-6493DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12H6493DGL vs CR1206-4W-6493DT |
RS06K6493DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12H6493DGL vs RS06K6493DCL |
NRC-AS12D6493TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | SF12H6493DGL vs NRC-AS12D6493TRF |
RPC1206DG649K | Fixed Resistor, Thick Film, 0.33W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12H6493DGL vs RPC1206DG649K |
CR1206-4W-6493DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SF12H6493DGL vs CR1206-4W-6493DSNT-13 |
CR1206D649KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SF12H6493DGL vs CR1206D649KP10 |
RK73H2BTTEB6493D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SF12H6493DGL vs RK73H2BTTEB6493D |