Part Details for SF12H2940DTL by Walsin Technology Corporation
Overview of SF12H2940DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12H2940DTL
SF12H2940DTL CAD Models
SF12H2940DTL Part Data Attributes
|
SF12H2940DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12H2940DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12H2940DTL
This table gives cross-reference parts and alternative options found for SF12H2940DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H2940DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-2940DV | Fixed Resistor, Wire Wound, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | SF12H2940DTL vs CR32-2940DV |
CR1206-4W-2940DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SF12H2940DTL vs CR1206-4W-2940DSNT |
CR322940DB | Fixed Resistor, 0.125W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | SF12H2940DTL vs CR322940DB |
SF12H2940DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12H2940DTL vs SF12H2940DQL |
RK73H2BRTTE2940D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12H2940DTL vs RK73H2BRTTE2940D |
RK73H2BTTE2940D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H2940DTL vs RK73H2BTTE2940D |
CR1206-4W-2940DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12H2940DTL vs CR1206-4W-2940DT |
RK73H2BXTDD2940D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H2940DTL vs RK73H2BXTDD2940D |
RCA1206294RDKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SF12H2940DTL vs RCA1206294RDKEA |
RK73H2BRTTDD2940D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H2940DTL vs RK73H2BRTTDD2940D |