Part Details for SF12H1783BQL by Walsin Technology Corporation
Overview of SF12H1783BQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12H1783BQL
SF12H1783BQL CAD Models
SF12H1783BQL Part Data Attributes
|
SF12H1783BQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12H1783BQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12H1783BQL
This table gives cross-reference parts and alternative options found for SF12H1783BQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H1783BQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206BR-07178KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12H1783BQL vs RC1206BR-07178KL |
CR1206B178KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SF12H1783BQL vs CR1206B178KP20 |
RC1206BR-10178KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12H1783BQL vs RC1206BR-10178KL |
SF12H1783BBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12H1783BQL vs SF12H1783BBL |
RM12R-178K-B | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | SF12H1783BQL vs RM12R-178K-B |
RM12B1783CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SF12H1783BQL vs RM12B1783CTDK-X |
SF12H1783BGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12H1783BQL vs SF12H1783BGL |
CR1206T100V178K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | SF12H1783BQL vs CR1206T100V178K+-0.1% |
RMC32K1783BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SF12H1783BQL vs RMC32K1783BB |
CR-06BL6--178K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12H1783BQL vs CR-06BL6--178K |