Part Details for SF12H1053DGL by Walsin Technology Corporation
Overview of SF12H1053DGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12H1053DGL
SF12H1053DGL CAD Models
SF12H1053DGL Part Data Attributes
|
SF12H1053DGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12H1053DGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12H1053DGL
This table gives cross-reference parts and alternative options found for SF12H1053DGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H1053DGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDD1053D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H1053DGL vs RK73H2BTTDD1053D |
CR1206-4W-1053DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | SF12H1053DGL vs CR1206-4W-1053DPT-13 |
RK73H2BXTED1053D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SF12H1053DGL vs RK73H2BXTED1053D |
RK73H2BXTD1053D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H1053DGL vs RK73H2BXTD1053D |
RS06K1053DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12H1053DGL vs RS06K1053DB |
SF12H1053DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12H1053DGL vs SF12H1053DBL |
RK73H2BLTDD1053D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H1053DGL vs RK73H2BLTDD1053D |
RCS3216D1053CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | SF12H1053DGL vs RCS3216D1053CS |
RK73H2BRTTEB1053D | RES,SMT,THICK FILM,105K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | SF12H1053DGL vs RK73H2BRTTEB1053D |
RCS3216D1053ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | SF12H1053DGL vs RCS3216D1053ES |