Part Details for SF12F55R6DTLQ by Walsin Technology Corporation
Overview of SF12F55R6DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F55R6DTLQ
SF12F55R6DTLQ CAD Models
SF12F55R6DTLQ Part Data Attributes
|
SF12F55R6DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F55R6DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 55.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF12F55R6DTLQ
This table gives cross-reference parts and alternative options found for SF12F55R6DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F55R6DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2BTD55R6D | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F55R6DTLQ vs RN73D2BTD55R6D |
RN73D2BB55R6D | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F55R6DTLQ vs RN73D2BB55R6D |
RNCS1206DTS55R6 | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F55R6DTLQ vs RNCS1206DTS55R6 |
CAR120655.6OHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | SF12F55R6DTLQ vs CAR120655.6OHMS0.5%15PPM |