Part Details for SF12F2800BTLQ by Walsin Technology Corporation
Overview of SF12F2800BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F2800BTLQ
SF12F2800BTLQ CAD Models
SF12F2800BTLQ Part Data Attributes
|
SF12F2800BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F2800BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12F2800BTLQ
This table gives cross-reference parts and alternative options found for SF12F2800BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F2800BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATNV2800N | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | SF12F2800BTLQ vs AR06ATNV2800N |
239071132801L | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | SF12F2800BTLQ vs 239071132801L |
RNCH1206BTS280R | Fixed Resistor, Thin Film, 0.33W, 280ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F2800BTLQ vs RNCH1206BTS280R |
RT1206BRC07280RL | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12F2800BTLQ vs RT1206BRC07280RL |
RP73D2B280RATDF | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F2800BTLQ vs RP73D2B280RATDF |
AR06BBNV2800 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12F2800BTLQ vs AR06BBNV2800 |
RT1206BRC13280RL | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12F2800BTLQ vs RT1206BRC13280RL |
239075142801L | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | SF12F2800BTLQ vs 239075142801L |
RTX062800BCP2 | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | SF12F2800BTLQ vs RTX062800BCP2 |
NTRH12A2800NTRF | Fixed Resistor, Thin Film, 0.25W, 280ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | SF12F2800BTLQ vs NTRH12A2800NTRF |